Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 21.2mm Cutout, SPDT, Green LED, 250V ac, IP40
- RS Stock No.:
- 777-7530
- Mfr. Part No.:
- 1241.6633.1122000
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-7530
- Mfr. Part No.:
- 1241.6633.1122000
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 21.2mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Contact Current Rating | 3 A @ 250 V ac | |
| Contact Material | Silver | |
| Manufacturer Part No. | 1241.6633.1122000 | |
| Terminal Type | Solder Tag | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 21.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
LED Colour Green | ||
IP Rating IP40 | ||
Contact Current Rating 3 A @ 250 V ac | ||
Contact Material Silver | ||
Manufacturer Part No. 1241.6633.1122000 | ||
Terminal Type Solder Tag | ||
- COO (Country of Origin):
- CH
Anti-Vandal M19 & M22 Push Button Switches - MSM Series
Stainless steel button, protected against vandals in accordance with IP40
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc
