Apem Illuminated Push Button Switch, Latching, Panel Mount, 24.2mm Cutout, DPDT, 12V dc
- RS Stock No.:
- 765-1264
- Mfr. Part No.:
- FPAR1B1462XOX
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-1264
- Mfr. Part No.:
- FPAR1B1462XOX
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 24.2mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | DPDT | |
| Voltage Rating | 12V dc | |
| Push Button Style | Round | |
| Contact Current Rating | 200 mA @ 12 V dc | |
| Case Colour | Black | |
| Manufacturer Part No. | FPAR1B1462XOX | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 24.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration DPDT | ||
Voltage Rating 12V dc | ||
Push Button Style Round | ||
Contact Current Rating 200 mA @ 12 V dc | ||
Case Colour Black | ||
Manufacturer Part No. FPAR1B1462XOX | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
