Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, IP66
- RS Stock No.:
- 746-9406
- Mfr. Part No.:
- XB4BA841
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-9406
- Mfr. Part No.:
- XB4BA841
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Push Button Style | Round | |
| IP Rating | IP66 | |
| Series | Harmony XB4 | |
| Priced to Clear | Yes | |
| Manufacturer Part No. | XB4BA841 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Illuminated No | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Push Button Style Round | ||
IP Rating IP66 | ||
Series Harmony XB4 | ||
Priced to Clear Yes | ||
Manufacturer Part No. XB4BA841 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- FR
Standards
CSA C22-2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508,IP66 conforming to IEC 60529, Class I conforming to IEC 60536


