Omron A16 Series Illuminated Push Button Switch, Panel Mount, 16 mm Cutout, IP40, 30 V 250 V
- RS Stock No.:
- 746-5237
- Mfr. Part No.:
- A16L-JRM-24D-1
- Brand:
- Omron
Subtotal (1 unit)*
£22.04
(exc. VAT)
£26.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.04 |
*price indicative
- RS Stock No.:
- 746-5237
- Mfr. Part No.:
- A16L-JRM-24D-1
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | A16 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Terminal Type | PCB Pin | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series A16 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Terminal Type PCB Pin | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Switch Assemblies - A16 Range
Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1
Omron 16mm Diameter Cut Out - 230Vac Rated
Modular construction (case + contact or indicator block + lens + lamp)
Easy, snap-together assembly
IP65 sealed
Conforms to EN60943-5-1, IEC947-5-1
Related links
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout Red LED 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout Green LED 30 V dc 250 V ac
- Omron A16 Series Push Button Switch 16 mm Cutout IP40, 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP66, 250 V 250 V ac
- Omron A16 Series Push Button Switch Panel Mount SPDT 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout White LED 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 250 V
