Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP67
- RS Stock No.:
- 745-0452
- Mfr. Part No.:
- 3SB3653-0AA41
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 745-0452
- Mfr. Part No.:
- 3SB3653-0AA41
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22mm | |
| Series | 3SB3 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | SPST | |
| Push Button Style | Flat | |
| IP Rating | IP67 | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 3SB3653-0AA41 | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | +70°C | |
| Body Material | Plastic | |
| Maximum AC Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22mm | ||
Series 3SB3 | ||
Mounting Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration SPST | ||
Push Button Style Flat | ||
IP Rating IP67 | ||
Push Button Material Plastic | ||
Manufacturer Part No. 3SB3653-0AA41 | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature +70°C | ||
Body Material Plastic | ||
Maximum AC Voltage 230V | ||
- COO (Country of Origin):
- AU
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Contents
green

