Siemens 3SB3 Series Push Button Enclosure, Panel Mount, 22mm Cutout, SPST, IP67
- RS Stock No.:
- 745-0364
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.04
(exc. VAT)
£19.25
(inc. VAT)
- RS Stock No.:
- 745-0364
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Cut Out Diameter | 22mm | |
| Series | 3SB3 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Blue | |
| Contact Configuration | SPST | |
| Push Button Style | Flat | |
| IP Rating | IP67 | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 3SB3602-0AA51 | |
| Maximum Operating Temperature | +70°C | |
| Maximum DC Voltage | 400V | |
| Maximum AC Voltage | 400V | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Cut Out Diameter 22mm | ||
Series 3SB3 | ||
Mounting Type Panel Mount | ||
Push Button Colour Blue | ||
Contact Configuration SPST | ||
Push Button Style Flat | ||
IP Rating IP67 | ||
Push Button Material Plastic | ||
Manufacturer Part No. 3SB3602-0AA51 | ||
Maximum Operating Temperature +70°C | ||
Maximum DC Voltage 400V | ||
Maximum AC Voltage 400V | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- AU
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Contents
blue

