Siemens 3SB3 Series Push Button, Panel Mount, 22.3mm Cutout, SPDT, IP67
- RS Stock No.:
- 745-0348
- Mfr. Part No.:
- 3SB3601-0AA51
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.07
(exc. VAT)
£22.88
(inc. VAT)
- RS Stock No.:
- 745-0348
- Mfr. Part No.:
- 3SB3601-0AA51
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Illuminated | No | |
| Series | 3SB3 | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Blue | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| IP Rating | IP67 | |
| Push Button Material | Metal | |
| Manufacturer Part No. | 3SB3601-0AA51 | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | +70°C | |
| Maximum DC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum AC Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Illuminated No | ||
Series 3SB3 | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Blue | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
IP Rating IP67 | ||
Push Button Material Metal | ||
Manufacturer Part No. 3SB3601-0AA51 | ||
Terminal Type Screw | ||
Maximum Operating Temperature +70°C | ||
Maximum DC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum AC Voltage 400V | ||
- COO (Country of Origin):
- AU
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Contents
blue

