Siemens 3SB3 Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPDT, IP67
- RS Stock No.:
- 745-0336
- Mfr. Part No.:
- 3SB36010AA11
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.07
(exc. VAT)
£22.88
(inc. VAT)
- RS Stock No.:
- 745-0336
- Mfr. Part No.:
- 3SB36010AA11
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SB3 | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | SPDT | |
| Push Button Style | Flat | |
| IP Rating | IP67 | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 3SB36010AA11 | |
| Maximum Operating Temperature | +70°C | |
| Maximum AC Voltage | 400V | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 400V | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SB3 | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration SPDT | ||
Push Button Style Flat | ||
IP Rating IP67 | ||
Push Button Material Plastic | ||
Manufacturer Part No. 3SB36010AA11 | ||
Maximum Operating Temperature +70°C | ||
Maximum AC Voltage 400V | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 400V | ||
Body Material Plastic | ||
- COO (Country of Origin):
- AU
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Contents
black

