Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
744-9411
Mfr. Part No.:
3SB3247-0AA51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

3SB3

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Manufacturer Part No.

3SB3247-0AA51

Maximum DC Voltage

24V

Body Material

Plastic

Terminal Type

Screw

Maximum AC Voltage

24V

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.