Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66
- RS Stock No.:
- 744-9146
- Mfr. Part No.:
- 3SB3202-0AA61-0CC0
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.75
(exc. VAT)
£16.50
(inc. VAT)
- RS Stock No.:
- 744-9146
- Mfr. Part No.:
- 3SB3202-0AA61-0CC0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | White | |
| Contact Configuration | SPST | |
| Push Button Style | Flat | |
| IP Rating | IP66 | |
| Push Button Material | Plastic | |
| Series | 3SB3 | |
| Manufacturer Part No. | 3SB3202-0AA61-0CC0 | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 400V | |
| Maximum AC Voltage | 400V | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Illuminated No | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour White | ||
Contact Configuration SPST | ||
Push Button Style Flat | ||
IP Rating IP66 | ||
Push Button Material Plastic | ||
Series 3SB3 | ||
Manufacturer Part No. 3SB3202-0AA61-0CC0 | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 400V | ||
Maximum AC Voltage 400V | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

