RS PRO Push Button Switch, Momentary, PCB, SPST, 32/50/125V ac
- RS Stock No.:
- 734-6741
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 734-6741
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Contact Configuration | SPST | |
| Voltage Rating | 32/50/125V ac | |
| Contact Current Rating | 3 A @ 120 V ac | |
| Contact Material | Silver Plated Brass | |
| Contact AC Voltage Rating | 120 V, 250V | |
| Contact DC Voltage Rating | 28V | |
| Case Colour | Silver | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PCB | ||
Contact Configuration SPST | ||
Voltage Rating 32/50/125V ac | ||
Contact Current Rating 3 A @ 120 V ac | ||
Contact Material Silver Plated Brass | ||
Contact AC Voltage Rating 120 V, 250V | ||
Contact DC Voltage Rating 28V | ||
Case Colour Silver | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- TW
