RS PRO Illuminated Push Button Switch, Momentary, PCB, SPDT, Green LED, 32/50/125V ac
- RS Stock No.:
- 734-6729
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 734-6729
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | PCB | |
| Contact Configuration | SPDT | |
| Voltage Rating | 32/50/125V ac | |
| LED Colour | Green | |
| Contact Current Rating | 250 mA | |
| Contact Material | Gold Plated Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type PCB | ||
Contact Configuration SPDT | ||
Voltage Rating 32/50/125V ac | ||
LED Colour Green | ||
Contact Current Rating 250 mA | ||
Contact Material Gold Plated Silver | ||
- COO (Country of Origin):
- TW
