Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, 2 NO + 1NC
- RS Stock No.:
- 724-9586
- Mfr. Part No.:
- XB4BA731327
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-9586
- Mfr. Part No.:
- XB4BA731327
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black, Green, White | |
| Contact Configuration | 2 NO + 1NC | |
| Push Button Style | Rectangular | |
| Push Button Material | Metal | |
| Manufacturer Part No. | XB4BA731327 | |
| Maximum DC Voltage | 600V | |
| Operating Temperature Range | -25 → + 70°C | |
| Maximum AC Voltage | 600V | |
| Body Material | Metal | |
| Maximum Operating Temperature | +70°C | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Illuminated No | ||
Series Harmony XB4 | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black, Green, White | ||
Contact Configuration 2 NO + 1NC | ||
Push Button Style Rectangular | ||
Push Button Material Metal | ||
Manufacturer Part No. XB4BA731327 | ||
Maximum DC Voltage 600V | ||
Operating Temperature Range -25 → + 70°C | ||
Maximum AC Voltage 600V | ||
Body Material Metal | ||
Maximum Operating Temperature +70°C | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR


