TE Connectivity Push Button Switch, Momentary, PCB, DPDT
- RS Stock No.:
- 718-2203
- Mfr. Part No.:
- 1393683-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-2203
- Mfr. Part No.:
- 1393683-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Push Button Colour | Black | |
| Contact Configuration | DPDT | |
| Manufacturer Part No. | 1393683-2 | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PCB | ||
Push Button Colour Black | ||
Contact Configuration DPDT | ||
Manufacturer Part No. 1393683-2 | ||
Terminal Type Through Hole | ||
