Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Blue LED, 250V ac, IP40

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
708-2920
Mfr. Part No.:
1241.7036.1124000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

LED Colour

Blue

IP Rating

IP40

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

1241.7036.1124000

Case Colour

Metallic

Terminal Type

Tab

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy