Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Red LED, 250V ac, IP69K

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
708-2917
Mfr. Part No.:
1241.7036.1121074
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

LED Colour

Red

IP Rating

IP69K

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

1241.7036.1121074

Legend

Power

Case Colour

Metallic

Terminal Type

Tab

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy