Schurter Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, 125/250V ac, IP67

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-2894
Mfr. Part No.:
1241.6632.5120065
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

125/250V ac

IP Rating

IP67

Contact Current Rating

5 A @ 125 V ac

Legend

On

Manufacturer Part No.

1241.6632.5120065

Terminal Type

Tab