Schurter Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, IP40

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-2876
Mfr. Part No.:
1241.6622.3120066
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

IP Rating

IP40

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver

Legend

Off

Manufacturer Part No.

1241.6622.3120066

Terminal Type

Through Hole