ITW Illuminated Push Button Switch, Momentary, Panel Mount, 0.765in Cutout, 1-pole on-off switch, Green LED, IP67
- RS Stock No.:
- 702-7175
- Mfr. Part No.:
- 48M 712G
- Brand:
- ITW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-7175
- Mfr. Part No.:
- 48M 712G
- Brand:
- ITW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 0.765in | |
| Mounting Type | Panel Mount | |
| Contact Configuration | 1-pole on-off switch | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact Current Rating | 8 mA @ 24 V dc | |
| Contact Material | Gold | |
| Manufacturer Part No. | 48M 712G | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand ITW | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 0.765in | ||
Mounting Type Panel Mount | ||
Contact Configuration 1-pole on-off switch | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact Current Rating 8 mA @ 24 V dc | ||
Contact Material Gold | ||
Manufacturer Part No. 48M 712G | ||
Terminal Type Through Hole | ||
