ITW Illuminated Push Button Switch, Latching, PCB, 1-pole on-off switch, Green LED, IP67
- RS Stock No.:
- 702-7043
- Mfr. Part No.:
- 48-6-RB-G-BL-B
- Brand:
- ITW
Stock information currently inaccessible
- RS Stock No.:
- 702-7043
- Mfr. Part No.:
- 48-6-RB-G-BL-B
- Brand:
- ITW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Mounting Type | PCB | |
| Contact Configuration | 1-pole on-off switch | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact Current Rating | 250 mA @ 12 V dc | |
| Contact Material | Gold | |
| Manufacturer Part No. | 48-6-RB-G-BL-B | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand ITW | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Mounting Type PCB | ||
Contact Configuration 1-pole on-off switch | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact Current Rating 250 mA @ 12 V dc | ||
Contact Material Gold | ||
Manufacturer Part No. 48-6-RB-G-BL-B | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- GB
