APEM Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, Red LED, 48V dc, IP67

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
693-1470
Mfr. Part No.:
IZPR3S422L0S
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

48V dc

LED Colour

Red

IP Rating

IP67

Contact Current Rating

200 mA @ 250 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

IZPR3S422L0S

Terminal Type

Solder

COO (Country of Origin):
FR