APEM Illuminated Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, 24V dc, IP67

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
693-1468
Mfr. Part No.:
IZPR1S422
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Voltage Rating

24V dc

IP Rating

IP67

Contact Current Rating

100 mA @ 24 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IZPR1S422

Terminal Type

Solder

COO (Country of Origin):
FR