APEM Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, DPDT, Amber LED, 250V ac, IP65

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
691-5201
Mfr. Part No.:
A1PCA1Y220J303
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

LED Colour

Amber

IP Rating

IP65

Contact Current Rating

6 A @ 250 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

A1PCA1Y220J303

Terminal Type

Solder, Tab

COO (Country of Origin):
GB