APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, DPDT, 250V ac, IP67

Image representative of range

Subtotal (1 unit)*

£5.53

(exc. VAT)

£6.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£5.53

*price indicative

RS Stock No.:
691-1861
Mfr. Part No.:
IRR8Z262
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

IP Rating

IP67

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

IRR8Z262

Terminal Type

Solder

COO (Country of Origin):
FR

Related links