APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPDT, 250V ac, IP67
- RS Stock No.:
- 691-1741
- Mfr. Part No.:
- IRR7Z222
- Brand:
- APEM
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 691-1741
- Mfr. Part No.:
- IRR7Z222
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 14.8mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| IP Rating | IP67 | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver | |
| Priced to Clear | Yes | |
| Manufacturer Part No. | IRR7Z222 | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 14.8mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
IP Rating IP67 | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver | ||
Priced to Clear Yes | ||
Manufacturer Part No. IRR7Z222 | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- FR
