APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67
- RS Stock No.:
- 691-1710
- Mfr. Part No.:
- IRC3V212
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 691-1710
- Mfr. Part No.:
- IRC3V212
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 14.8mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 250V ac | |
| IP Rating | IP67 | |
| Contact Current Rating | 2 A @ 250 V ac | |
| Contact Material | Silver | |
| Manufacturer Part No. | IRC3V212 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 14.8mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 250V ac | ||
IP Rating IP67 | ||
Contact Current Rating 2 A @ 250 V ac | ||
Contact Material Silver | ||
Manufacturer Part No. IRC3V212 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- FR
