APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Red LED, 250V ac, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
691-1640
Mfr. Part No.:
IRC3S462LOS
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

LED Colour

Red

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRC3S462LOS

Priced to Clear

Yes

Terminal Type

Solder

COO (Country of Origin):
FR