EAO Illuminated Push Button Switch, Latching, Panel Mount, 8mm Cutout, SPST, IP40

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£20.23

(exc. VAT)

£24.28

(inc. VAT)

RS Stock No.:
690-6979
Mfr. Part No.:
19-279.035
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

8mm

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP40

Contact Current Rating

100 mA @ 50 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

19-279.035

Terminal Type

Solder

COO (Country of Origin):
CH