EOZ Illuminated Push Button Switch, Momentary, Panel Mount, DPDT, Red LED, IP65
- RS Stock No.:
- 690-3457
- Mfr. Part No.:
- R19FFSSPAGRR3.5
- Brand:
- EOZ
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 690-3457
- Mfr. Part No.:
- R19FFSSPAGRR3.5
- Brand:
- EOZ
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | DPDT | |
| Push Button Style | Round | |
| LED Colour | Red | |
| IP Rating | IP65 | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver Alloy | |
| Case Colour | Stainless Steel | |
| Manufacturer Part No. | R19FFSSPAGRR3.5 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration DPDT | ||
Push Button Style Round | ||
LED Colour Red | ||
IP Rating IP65 | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver Alloy | ||
Case Colour Stainless Steel | ||
Manufacturer Part No. R19FFSSPAGRR3.5 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
