EOZ Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, Blue LED, IP65
- RS Stock No.:
- 690-3321
- Mfr. Part No.:
- R19FFSSPAGDB6
- Brand:
- EOZ
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 690-3321
- Mfr. Part No.:
- R19FFSSPAGDB6
- Brand:
- EOZ
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 19.2mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| LED Colour | Blue | |
| IP Rating | IP65 | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver Alloy | |
| Manufacturer Part No. | R19FFSSPAGDB6 | |
| Case Colour | Stainless Steel | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
LED Colour Blue | ||
IP Rating IP65 | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver Alloy | ||
Manufacturer Part No. R19FFSSPAGDB6 | ||
Case Colour Stainless Steel | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
