NKK Switches Push Button Switch, Momentary, PCB, SPDT
- RS Stock No.:
- 644-9164
- Mfr. Part No.:
- M2B-15AAP2
- Brand:
- NKK Switches
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 644-9164
- Mfr. Part No.:
- M2B-15AAP2
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Push Button Colour | Red | |
| Contact Configuration | SPDT | |
| Contact Current Rating | 1 A @ 125 V ac, 1 A @ 30 V dc | |
| Contact Material | Silver Plated Silver Alloy | |
| Manufacturer Part No. | M2B-15AAP2 | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PCB | ||
Push Button Colour Red | ||
Contact Configuration SPDT | ||
Contact Current Rating 1 A @ 125 V ac, 1 A @ 30 V dc | ||
Contact Material Silver Plated Silver Alloy | ||
Manufacturer Part No. M2B-15AAP2 | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- CN
