NKK Switches G3B Series Push Button Switch, Momentary, PCB, SPDT, 28 V dc 28 V ac
- RS Stock No.:
- 644-9013
- Mfr. Part No.:
- G3B-15AP
- Brand:
- NKK Switches
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 644-9013
- Mfr. Part No.:
- G3B-15AP
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | G3B | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| Contact AC Voltage | 28V ac | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPDT, SPDT | |
| Length | 540mm | |
| Width | 8.5mm | |
| Standards/Approvals | RoHS, CSA, UL | |
| Height | 11mm | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series G3B | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
Contact AC Voltage 28V ac | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPDT, SPDT | ||
Length 540mm | ||
Width 8.5mm | ||
Standards/Approvals RoHS, CSA, UL | ||
Height 11mm | ||
- COO (Country of Origin):
- JP
Related links
- NKK Switches G3B Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches BB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- C & K E010 Series Push Button Switch PCB 28 V dc
- NKK Switches GB2 Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches EB Series Miniature Push Button Switch Panel SPDT, 28 V dc 125 V ac
- NKK Switches GB Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches GB Series Illuminated Push Button Switch Through Hole Amber LED, 28 V dc 28 V ac
