NKK Switches Illuminated Push Button Switch, Momentary, Panel Mount, 22.9mm Cutout, Green LED
- RS Stock No.:
- 644-8931
- Mfr. Part No.:
- FP01-15CKC1MM
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 644-8931
- Mfr. Part No.:
- FP01-15CKC1MM
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.9mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Green | |
| Push Button Style | Round | |
| LED Colour | Green | |
| Manufacturer Part No. | FP01-15CKC1MM | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.9mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Green | ||
Push Button Style Round | ||
LED Colour Green | ||
Manufacturer Part No. FP01-15CKC1MM | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- JP
