NKK Switches Illuminated Push Button Switch, Momentary, PCB, SPST, Red/Green LED
- RS Stock No.:
- 644-8644
- Mfr. Part No.:
- KP01-15ACAKP4RM-ANS
- Brand:
- NKK Switches
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 644-8644
- Mfr. Part No.:
- KP01-15ACAKP4RM-ANS
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | PCB | |
| Push Button Colour | Transparent | |
| Contact Configuration | SPST | |
| LED Colour | Red/Green | |
| Contact Current Rating | 100 mA @ 12 V dc | |
| Contact Material | Gold Plated Copper Alloy (Stationary); Gold Plated Stainless Steel (Movable) | |
| Case Colour | Black | |
| Manufacturer Part No. | KP01-15ACAKP4RM-ANS | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type PCB | ||
Push Button Colour Transparent | ||
Contact Configuration SPST | ||
LED Colour Red/Green | ||
Contact Current Rating 100 mA @ 12 V dc | ||
Contact Material Gold Plated Copper Alloy (Stationary); Gold Plated Stainless Steel (Movable) | ||
Case Colour Black | ||
Manufacturer Part No. KP01-15ACAKP4RM-ANS | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- JP
