NKK Switches Illuminated Push Button Switch, Momentary, PCB, DPDT, Red/Green LED

Image representative of range

Stock information currently inaccessible
RS Stock No.:
644-8593
Mfr. Part No.:
UB2-25H2SKP4RM-AN02S
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

PCB

Push Button Colour

Transparent

Contact Configuration

DPDT

LED Colour

Red/Green

Contact Current Rating

0.4 VA @ 28 V ac/dc

Contact Material

Gold Plated Silver Alloy; Gold Plated Copper Alloy

Manufacturer Part No.

UB2-25H2SKP4RM-AN02S

Panel Cut Out Height

17.4mm

Panel Cut Out Width

17.4mm

Terminal Type

Through Hole

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy