Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

Image representative of range

RS Stock No.:
610-2219
Mfr. Part No.:
XB6EDF4J2P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Illuminated

Yes

Series

Harmony XB6E

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Push Button Style

Rectangular

IP Rating

IP65

Manufacturer Part No.

XB6EDF4J2P

Maximum Operating Temperature

+55°C

Maximum AC Voltage

250V

Terminal Type

Quick Connect, Solder Tag

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy