Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
- RS Stock No.:
- 610-2023
- Mfr. Part No.:
- XB6EDA12P
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 610-2023
- Mfr. Part No.:
- XB6EDA12P
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16mm | |
| Series | Harmony XB6 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | White | |
| Contact Configuration | DPDT | |
| Push Button Style | Rectangular | |
| IP Rating | IP65 | |
| Manufacturer Part No. | XB6EDA12P | |
| Terminal Type | Quick Connect, Solder Tag | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 110V | |
| Maximum AC Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Illuminated No | ||
Panel Cut Out Diameter 16mm | ||
Series Harmony XB6 | ||
Mounting Type Panel Mount | ||
Push Button Colour White | ||
Contact Configuration DPDT | ||
Push Button Style Rectangular | ||
IP Rating IP65 | ||
Manufacturer Part No. XB6EDA12P | ||
Terminal Type Quick Connect, Solder Tag | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 110V | ||
Maximum AC Voltage 250V | ||


