Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
- RS Stock No.:
- 610-1216
- Mfr. Part No.:
- XB6EAA22P
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.75
(exc. VAT)
£12.90
(inc. VAT)
- RS Stock No.:
- 610-1216
- Mfr. Part No.:
- XB6EAA22P
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | DPDT | |
| Push Button Style | Round | |
| IP Rating | IP65 | |
| Series | Harmony XB6 | |
| Manufacturer Part No. | XB6EAA22P | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Quick Connect, Solder Tag | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 110V | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Illuminated No | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration DPDT | ||
Push Button Style Round | ||
IP Rating IP65 | ||
Series Harmony XB6 | ||
Manufacturer Part No. XB6EAA22P | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Quick Connect, Solder Tag | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 110V | ||
Maximum Operating Temperature +55°C | ||

