Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

RS Stock No.:
610-1187
Mfr. Part No.:
XB6EAA11P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Illuminated

No

Series

Harmony XB6

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

XB6EAA11P

Minimum Operating Temperature

-25°C

Maximum DC Voltage

110V

Maximum AC Voltage

250V

Terminal Type

Quick Connect, Solder Tag

Maximum Operating Temperature

+55°C