EAO Illuminated Push Button Switch, Momentary, Panel Mount, 1-pole on-off switch, Yellow LED, IP67 (Front); IP65 (Rear)
- RS Stock No.:
- 513-3616
- Mfr. Part No.:
- 56-131.20.300.25.05.005 ,56-1491
- Brand:
- EAO
Stock information currently inaccessible
- RS Stock No.:
- 513-3616
- Mfr. Part No.:
- 56-131.20.300.25.05.005 ,56-1491
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | Panel Mount | |
| Contact Configuration | 1-pole on-off switch | |
| LED Colour | Yellow | |
| IP Rating | IP67 (Front); IP65 (Rear) | |
| Contact Current Rating | 200 mA @ 137 V | |
| Contact Material | Gold Plated Silver | |
| Legend | Open | |
| Manufacturer Part No. | 56-131.20.300.25.05.005 ,56-1491 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
Contact Configuration 1-pole on-off switch | ||
LED Colour Yellow | ||
IP Rating IP67 (Front); IP65 (Rear) | ||
Contact Current Rating 200 mA @ 137 V | ||
Contact Material Gold Plated Silver | ||
Legend Open | ||
Manufacturer Part No. 56-131.20.300.25.05.005 ,56-1491 | ||
- COO (Country of Origin):
- CN
