EAO 56 Series Door Open Button, Momentary, SPST, IP67

Stock information currently inaccessible
RS Stock No.:
513-3587
Mfr. Part No.:
56-131.20.300.23.04.004,56-1400
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Contact Configuration

SPST

IP Rating

IP67

Series

56

Contact Current Rating

200 mA @ 137 V

Contact Material

Gold Plated

Manufacturer Part No.

56-131.20.300.23.04.004,56-1400

Body Material

Plastic

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Terminal Type

Surface Mount

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy