Allen Bradley 800F Series Push Button Switch, Latching, Panel, 22 mm Cutout, SPST, Red LED, 5 V dc 600 V ac

Subtotal (1 unit)*

£19.11

(exc. VAT)

£22.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.11

*price indicative

RS Stock No.:
511-7709
Mfr. Part No.:
800FM-E4MX01
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Push Button Switch

Actuator Colour

Red

Switch Operation

Latching

Illuminated

No

Panel Cutout Size

22 mm

Series

800F

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Red

Terminal Type

Screw

Actuator Style

Round

Contact DC Voltage

5V dc

Contact AC Voltage

600V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Switch Configuration

SPST

Standards/Approvals

No

Switch Contact Current

10A

Legend

Blank

RoHS Status: Exempt

COO (Country of Origin):
CN

Pushbutton Assemblies


Screw terminals to contact blocks

Fitted with metal self locking latch

Red button fitted with extend cap

800F Series Pushbuttons & Indicators


The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.

The 800F range covers the following products:

• Illuminated/non-illuminated push-buttons and mushroom operators

• Pilot lights LED operated

• Selector, toggle, multi-function and key selector switches (2 and 3 positions)

• Custom laser engraving for pushbutton caps and diffusers

• Single turn potentiometer assembly

• Emergency stop push-buttons including the unique self-monitoring contact block

• Low front of panel profile

• Selection of silicone boots are available

• Plastic enclosures

• Metal operators offer ruggedness and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy