Saia-Burgess Push Button Switch, Momentary, Panel Mount, 12mm Cutout, DPDT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
418-3238
Mfr. Part No.:
2VCF9T3BGRUL
Brand:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Contact Current Rating

15 A @ 250 V ac

Manufacturer Part No.

2VCF9T3BGRUL

Terminal Type

Tab

COO (Country of Origin):
PL