Schneider Electric Harmony XB5 Series Contact Block, 2 NO
- RS Stock No.:
- 342-2908
- Distrelec Article No.:
- 301-12-650
- Mfr. Part No.:
- ZB5AZ103
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£11.68
(exc. VAT)
£14.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 60 unit(s) shipping from 08 June 2026
- Plus 53 unit(s) shipping from 08 June 2026
- Plus 85 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.68 |
*price indicative
- RS Stock No.:
- 342-2908
- Distrelec Article No.:
- 301-12-650
- Mfr. Part No.:
- ZB5AZ103
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block & Holder | |
| Series | Harmony XB5 | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 32mm | |
| Standards/Approvals | IEC 60947-1, UL 508, UL, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, DNV, CSA C22.2 No. 14, CSA, BV | |
| Width | 30mm | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block & Holder | ||
Series Harmony XB5 | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 32mm | ||
Standards/Approvals IEC 60947-1, UL 508, UL, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, DNV, CSA C22.2 No. 14, CSA, BV | ||
Width 30mm | ||
Height 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 Series Contact Block, DPST, 10A Current Rating - ZB5AZ103
This contact block is engineered for use in automation and electrical systems, ensuring reliable connections and improving operational efficiency across various commercial and industrial settings. Its durable construction and environmentally friendly design make it ideal for projects that prioritise both performance and sustainability.
Features & Benefits
• Complete body and contact assembly facilitates easy integration
• Slow-break mechanism enhances safety during operation
• Screw clamp terminals provide secure connections
• High mechanical durability rated for up to 10 million cycles
• Made with a silver alloy to improve contact reliability
• Designed to meet high current demands for efficient performance
Applications
• Utilised in control circuits within industrial machinery
• Suitable for automation processes requiring reliable electrical connections
• Commonly found in environments with demanding operational needs
• Ideal for incorporation into both electrical and mechanical assemblies
What type of connections does it accommodate?
It features screw clamp terminals that are compatible with various cable sizes.
How does its durability influence long-term performance?
The high mechanical durability contributes to a longer lifespan and reduces the frequency of necessary replacements.
Is this component suitable for high-temperature applications?
Yes, it operates efficiently within a temperature range of -40 to 70°C.
What materials are used in its manufacturing?
The contact block is constructed from plastic with silver alloy contacts to ensure optimal conductivity.
Is the installation process straightforward for this product?
Yes, it is designed for simple installation, featuring easily accessible terminals and compatibility with standard tools.
Approvals
UL; CSA


