Schneider Electric Harmony Series Contact & Light Block, 250V, 1 NO/1 NC
- RS Stock No.:
- 330-9782
- Distrelec Article No.:
- 303-02-658
- Mfr. Part No.:
- ZB4BW065
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£18.53
(exc. VAT)
£22.24
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £18.53 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 330-9782
- Distrelec Article No.:
- 303-02-658
- Mfr. Part No.:
- ZB4BW065
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact & Light Block | |
| Product Type | Light Block & Holder | |
| Voltage | 250V | |
| Series | Harmony | |
| Contact Configuration | 1 NO/1 NC | |
| LED Included | No | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 37mm | |
| Height | 47mm | |
| Width | 30mm | |
| Standards/Approvals | CSA, UL, RoHS | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact & Light Block | ||
Product Type Light Block & Holder | ||
Voltage 250V | ||
Series Harmony | ||
Contact Configuration 1 NO/1 NC | ||
LED Included No | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 37mm | ||
Height 47mm | ||
Width 30mm | ||
Standards/Approvals CSA, UL, RoHS | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
