RAFI 1.01 Series Push Button Switch, Momentary, Momentary, Panel, Panel Mount, 16.2 mm Cutout, 1 NC, Red LED, IP40,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-7695
Distrelec Article No.:
135-52-205
Mfr. Part No.:
1.10.102.011/0301
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Series

1.01

Illuminated

No

Product Type

Push Button Switch

Switch Operation

Momentary, Momentary

Mount Type

Panel, Panel Mount

Panel Cutout Size

16.2 mm

Contact Configuration

1 NC

LED Colour

Red

IP Rating

IP40, IP40, IP65, IP65

Contact AC Voltage

250 V

Actuator Style

Round

Distrelec Product Id

13552205

Height

9 mm

Legend

Blank

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-25 °C

Standards/Approvals

-30, -33 and -78, IEC 60068-2 -14, IEC 60695-2-1, UL 94 V 0

Switch Contact Current

2 A

Terminal Type

Screw

COO (Country of Origin):
DE
The pushbutton features a momentary contact function with a black opaque lens and a rated voltage of 250V. It is designed with screw terminals and a bridge contact system for reliable performance.

Momentary contact function for quick operation

Black opaque lens for easy identification

Rated voltage of 250V for versatile use

Screw terminals for secure connections

Bridge contact system for efficient electrical conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy