Schurter MSM 30 Series Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, SPDT, Red/Green/Blue LED,
- RS Stock No.:
- 232-2825
- Mfr. Part No.:
- 3-102-787
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 232-2825
- Mfr. Part No.:
- 3-102-787
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Schurter MSM 30 series switch push button has momentary action switch available in version Standard (ST), with Lettering (LE), with Point Illumination (PI) and with Ring Illumination (RI),Single color or RGB illumination. It used high-quality stainless steel housing material and it is equipped with flat-pin plugs to permit fast connection. It has 7 color choice for RGB variants.
Attractive tactile feedback
High quality materials
Long life span
Single color or homogeneous RGB illumination
High quality materials
Long life span
Single color or homogeneous RGB illumination
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 30mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
LED Colour | Red/Green/Blue |
IP Rating | IP67 |
Series | MSM 30 |
Manufacturer Part No. | 3-102-787 |
Related links
- Schurter MSM 30 Series Illuminated Push Button Switch, Momentary,...
- Schurter MSM 22 Series Illuminated Push Button Switch, Momentary,...
- Schurter MSM 19 Series Illuminated Push Button Switch, Momentary,...
- Schurter MSM 30 Series Illuminated Push Button Switch, Momentary,...
- Schurter MSM 30 Series Illuminated Push Button Switch, Momentary,...
- Schurter MCS 30 Series Illuminated Push Button Switch, Momentary,...
- Schurter MSM illuminated Series Illuminated Push Button Switch,...
- Schurter MSM DP 19 Series Illuminated Push Button Switch,...