Schurter MSM 19 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Red/Green/Blue LED,
- RS Stock No.:
- 232-2817
- Mfr. Part No.:
- 3-102-772
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-2817
- Mfr. Part No.:
- 3-102-772
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM 19 | |
| Panel Cut Out Diameter | 19mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| LED Colour | Red/Green/Blue | |
| IP Rating | IP67 | |
| Manufacturer Part No. | 3-102-772 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM 19 | ||
Panel Cut Out Diameter 19mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
LED Colour Red/Green/Blue | ||
IP Rating IP67 | ||
Manufacturer Part No. 3-102-772 | ||
- COO (Country of Origin):
- CH
The Schurter MSM 22 series switch push button has momentary action switch available in version Standard (ST), with Lettering (LE), with Point Illumination (PI) and with Ring Illumination (RI),Single color or RGB illumination. It used high-quality stainless steel housing material and it is equipped with flat-pin plugs to permit fast connection. It has 7 color choice for RGB variants.
Attractive tactile feedback
High quality materials
Long life span
Single color or homogeneous RGB illumination
High quality materials
Long life span
Single color or homogeneous RGB illumination
