EAO Push Button Switch, Maintained, Twist to Release, Panel Mount, 16mm Cutout, SPDT, IP65
- RS Stock No.:
- 219-5475
- Mfr. Part No.:
- 61-3440.4/1, 200-1300-W1 61-8755.17
- Brand:
- EAO
Stock information currently inaccessible
- RS Stock No.:
- 219-5475
- Mfr. Part No.:
- 61-3440.4/1, 200-1300-W1 61-8755.17
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Maintained, Twist to Release | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| IP Rating | IP65 | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver | |
| Legend | Arrows (symbol) | |
| Manufacturer Part No. | 61-3440.4/1, 200-1300-W1 61-8755.17 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Maintained, Twist to Release | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
IP Rating IP65 | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver | ||
Legend Arrows (symbol) | ||
Manufacturer Part No. 61-3440.4/1, 200-1300-W1 61-8755.17 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CH
