APEM Push Button Switch, Momentary, PCB, SPST
- RS Stock No.:
- 219-5194
- Mfr. Part No.:
- TP33WS83500
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-5194
- Mfr. Part No.:
- TP33WS83500
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Contact Configuration | SPST | |
| Contact Current Rating | 400 mA @ 20 V | |
| Contact Material | Gold Plated Brass | |
| Manufacturer Part No. | TP33WS83500 | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PCB | ||
Contact Configuration SPST | ||
Contact Current Rating 400 mA @ 20 V | ||
Contact Material Gold Plated Brass | ||
Manufacturer Part No. TP33WS83500 | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- FR
